Today 03/12/2025 - 05:56:11 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
SMD 2512 5% Resistors
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
30
Total accessing:
6692559
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
> FDS8333C
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
FDS8333C
MOSFET N/P-CH 30V 4.1 / 3.4A SOIC8
(
Update 01/12/2021
)
Part No.:
FDS8333C
Date added::
04/04/2014
Brand:
Fairchild
Origin:
Genuine
Package:
SOIC(8)
Category:
N&P-Channel MOSFETs
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100 - 249
250 - 499
500+
Unit price (VNĐ)
14,000
13,500
13,000
12,500
12,000
Product Unit:
pcs
In stock:
80 pcs
Views:
6627
Quantity:
Note:
Product information
Products equivalent
FDS8333C
MOSFET N/P-CH 30V 4.1 / 3.4A SOIC8
Datasheets
FDS8333C
Standard Package
2,500
Category
Discrete Semiconductor Products
Family
FETs - Arrays
Series
PowerTrench®
Packaging
Tape & Reel (TR)
FET Type
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
4.1A, 3.4A
Rds On (Max) @ Id, Vgs
80 mOhm @ 4.1A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) @ Vgs
6.6nC @ 4.5V
Input Capacitance (Ciss) @ Vds
282pF @ 10V
Power - Max
900mW
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC N
jQuery(this).corner();
FDC6420C
(1753)
MOSFET N/P-Channel 20V 3.0A SSOT-6
Retail Price:
10,000 VNĐ
jQuery(this).corner();
IRF9952
(103)
MOSFET N+P 30V 2.3A SOIC-8
Retail Price:
11,000 VNĐ
Items 2/12