Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 129
Total accessing: 9547805
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
SN65HVD230D
3.3V CAN Transceives Standby Mode (Update 17/03/2026)
Part No.:  SN65HVD230D
Date added::  13/10/2014
Origin:  Genuine
Package:  SOIC(8)
Category:  CAN Transceives
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100+
Unit price (VNĐ) 20,000 19,000 18,000
Product Unit:  pcs
In stock:  97 pcs
Views:  5485
Quantity: 
  1. Product information
SN65HVD230D 3.3V CAN Transceives Standby Mode

Datasheets SN65HVD230-32
Manufacturer Product Page SN65HVD230DR Specifications
Standard Package  2,500
Category Integrated Circuits (ICs)
Family Interface - Drivers, Receivers, Transceivers
Series -
Packaging  Tape & Reel (TR) 
Type Transceiver
Protocol CAN
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 100mV
Data Rate 1Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Online Catalog CAN Transceivers