Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 44
Total accessing: 10001013
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
SN74HC540D
Octal Buffers And Line Drivers With 3-State Outputs (Update 23/08/2019)
Part No.:  SN74HC540D
Date added::  20/08/2019
Origin:  Genuine
Package:  SOIC(20)
Category:  Logic - Buffers, Drivers, Receivers, Transceivers
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50 - 99 100 - 499 500+
Unit price (VNĐ) 9,000 8,500 8,000 7,500 7,000
Product Unit:  pcs
In stock:  299 pcs
Views:  2482
Quantity: 
  1. Product information
SN74HC540D  DataSheet

Buffer, Inverting 1 Element 8 Bit per Element 3-State Output
20-pin SOIC package

 Manufacturer  Texas Instruments
 Part Status  Active
 Logic Type  Buffer, Inverting
 Number of Elements  1
 Number of Bits per Element  8
 Input Type  -
 Output Type  3-State
 Current - Output High, Low  7.8mA, 7.8mA
 Voltage - Supply  2V ~ 6V
 Operating Temperature  -40°C ~ 85°C (TA)
 Mounting Type  Surface Mount
 Package / Case  20-SOIC (0.295", 7.50mm Width)
 Supplier Device Package  20-SOIC