Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 1374
Total accessing: 5127035
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
DS3231SN
RTC Clock / Calendar I2C SOIC-16 (Update 09/07/2025)
Part No.:  DS3231SN
Date added::  14/04/2020
Brand:  Maxim
Origin:  Genuine
Package:  SOIC(16)
Category:  I2C Real time clock
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50+
Unit price (USD) 3.75 3.70 3.65 3.60
Product Unit:  pcs
In stock:  83 pcs
Views:  2045
Quantity: 
  1. Product information
DS3231SN Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial  Datasheet

General description

The DS3231 is a low-cost, extremely accurate I2C real-time clock (RTC) with an integrated temperature-compensated crystal oscillator (TCXO) and crystal.

The device incorporates a battery input, and maintains
accurate timekeeping when main power to the device
is interrupted. The integration of the crystal resonator
enhances the long-term accuracy of the device as well
as reduces the piece-part count in a manufacturing line.

The RTC maintains seconds, minutes, hours, day, date,
month, and year information. The date at the end of the
month is automatically adjusted for months with fewer
than 31 days, including corrections for leap year. The
clock operates in either the 24-hour or 12-hour format
with an AM/PM indicator.

Two programmable time-of-day
alarms and a programmable square-wave output are
provided. Address and data are transferred serially
through an I2C bidirectional bus.
 
Specifications
Family Clock/Timing - Real Time Clocks
Type

Clock/Calendar

Features

Alarm, Leap Year, Square Wave Output, TCXO/Crystal

Time Format HH:MM:SS:hh (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 2.3V ~ 5.5 V
Voltage - Supply, Battery 2.3V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC