Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 119
Total accessing: 9659324
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
SN74LV123APW
Monostable Multivibrator 13ns 16-TSSOP (Update 04/06/2020)
Part No.:  SN74LV123APW
Date added::  08/05/2020
Origin:  Genuine
Package:  TSSOP(16)
Category:  Logic - Buffers, Drivers, Receivers, Transceivers
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 8,000 7,000 6,500 6,000
Product Unit:  pcs
In stock:  40 pcs
Views:  2303
Quantity: 
  1. Product information
SN74LV123APW Monostable Multivibrator 13ns 16-TSSOP  DataSheet

Manufacturer Texas Instruments
Series      74LV
Logic Type Monostable
Independent Circuits 2
Schmitt Trigger Input Yes  
Propagation Delay 13ns
Current - Output High, Low 12mA, 12mA 
Voltage - Supply 2V ~ 5,5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP