Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 51
Total accessing: 6640143
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
L293D
Quadruple Half-H Drivers (Update 14/06/2025)
Part No.:  L293D
Date added::  21/10/2013
Origin:  Genuine
Package:  DIP(16)
Category:  Motor Driver
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 40,000 38,000 36,000 34,000 32,000
Product Unit:  pcs
In stock:  5 pcs
Views:  8728
Quantity: 
  1. Product information
  2. Products equivalent
L293D QUADRUPLE HALF-H DRIVER

Datasheets L293(D)
Standard Package 25
Category Integrated Circuits (ICs)
Family PMIC - Motor and Fan Controllers, Drivers
Series -
Packaging Tube
Motor Type - Stepper Bipolar
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge, (4) Quad
Interface Parallel
Applications General Purpose
Current - Output 600mA
Voltage - Supply 4.5 V ~ 36 V
Voltage - Load 4.5 V ~ 36 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
Dynamic Catalog Drivers
 
jQuery(this).corner();
Dual H-Bridge Module (L298N) for Mo...
Retail Price: