Today 30/08/2025 - 07:02:23 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
45
Total accessing:
5233135
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
> TPA3116D2DADR
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
TPA3116D2DADR
TPA3116D 50-W Stereo,100-W Mono Class-D Stereo Amplifier
(
Update 18/02/2023
)
Part No.:
TPA3116D2DADR
Date added::
17/02/2023
Brand:
Texas Instruments
Origin:
Genuine
Package:
HTSSOP(32)
Category:
Power Amplifier IC
Pricing:
Quantity (pcs)
1 - 49
50 - 99
100+
Unit price (VNĐ)
40,000
39,000
38,000
Product Unit:
pcs
In stock:
100 pcs
Views:
1944
Quantity:
Note:
Product information
TPA3116D2DADR
-
50-W Stereo, 100-W Mono Filter-Free Class-D Stereo Amplifier Family With AM Avoidance Active
DataSheet
Categories
Integrated Circuits (ICs)
Linear - Amplifiers - Audio
Mfr
Texas Instruments
Series
PurePath™
Product Status
Active
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
50W x 2 @ 4Ohm,
100W x 1 @ 2Ohm
Voltage - Supply
4.5V ~ 26V
Features
Depop, Short-Circuit Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
32-HTSSOP
Package / Case
32-TSSOP (0.240", 6.10mm Width) Exposed Pad
Items 1/8