Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 73
Total accessing: 9718167
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
ISO7740FDWR
Digital Isolator 5000Vrms 4 Channel 100Mbps 16-SOIC (Update 15/03/2022)
Part No.:  ISO7740FDWR
Date added::  10/01/2022
Origin:  Genuine
Package:  SOIC(16)
Category:  Digital Isolator
Pricing:  150,000 (VNĐ)
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  8269
Quantity: 
  1. Product information
ISO7740FDWR General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 16-SOIC

Datasheets  Datasheets
Mfr Texas Instruments
Type General Purpose
Isolated Power No
Number of Channels 4
Inputs - Side 1/Side 2 4/0
Channel Type Unidirectional
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) 85kV/µs
Data Rate 100Mbps
Propagation Delay tpLH / tpHL (Max) 16ns, 16ns
Pulse Width Distortion (Max) 4.9ns
Rise / Fall Time (Typ) 2.4ns, 2.4ns
Voltage - Supply 2.25V ~ 5.5V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC