Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 29
Total accessing: 9187664
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
TXB0108PWR
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100Mbps 20-TSSOP (Update 19/06/2025)
Part No.:  TXB0108PWR
Date added::  16/06/2025
Origin:  Genuine
Package:  TSSOP(20)
Category:  Translation - Voltage Levels
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (VNĐ) 12,000 11,000 10,000
Product Unit:  pcs
In stock:  50 pcs
Views:  761
Quantity: 
  1. Product information
TXB0108PWR 8-Bit Bidirectional Voltage-Level Translator with Auto-Direction Sensing and ±15kV ESD Protection

   TXB0108 DataSheet

Category Integrated Circuits (ICs)
Logic
Translators, Level Shifters
Manufacturer Texas Instruments
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 8
Voltage - VCCA 1.2 V ~ 3.6 V
Voltage - VCCB 1.65 V ~ 5.5 V
Output Type Tri-State, Non-Inverted
Data Rate 100Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features Auto-Direction Sensing
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Product Number TXB0108