Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 343
Total accessing: 7771085
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
SN74HC540N
Octal Buffers And Line Drivers With 3-State Outputs, DIP20 (Update 31/01/2018)
Part No.:  SN74HC540N
Date added::  01/09/2013
Origin:  Genuine
Package:  DIP(20)
Category:  Logic - Gates and Inverters
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 299 300 - 499 500+
Unit price (VNĐ) 8,000 7,700 7,400 7,100 6,800
Product Unit:  pcs
In stock:  108 pcs
Views:  3278
Quantity: 
  1. Product information
 74HC540 Octal Buffers And Line Drivers With 3-State Outputs DataSheet
 
Description
These octal buffers and line drivers feature the performance of the popular ’HC240 series and offer a pinout with inputs and outputs on opposite sides of the package. This arrangement greatly facilitates printed circuit board layout.

The 3-state control gate is a 2-input NOR. If either output-enable (OE1\ or OE2\) input is high, all eight outputs are in the high-impedance state. The ’HC540 devices provide inverted data at the outputs.

Features
  • Wide Operating Voltage Range of 2 V to 6 V
  • High-Current 3-State Outputs Drive Bus Lines Directly or Up To 15 LSTTL Loads
  • Low Power Consumption, 80-µA Max ICC
  • Typical tpdd = 8 ns
  • ±6-mA Output Drive at 5 V
  • Low Input Current of 1 µA Max
  • Data Flow-Through Pinout (All Inputs on Opposite Side From Outputs)
Specifications:
Family / Series 74HC - Inverting Buffer / Driver
Logic Type Inverter
Number of Inputs 8
Number of Circuits 1
Current - Output High, Low 7.8mA, 7.8mA
Voltage - Supply 2 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 20-DIP (0.300", 7.62mm)
Supplier Device Package 20-PDIP
Packaging Tube
Standard Package 20
Edit www.tme.vn
Last update 18 / 04/ 2012