Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 35
Total accessing: 9997660
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
HMC1002
Two Axis Magnetic Sensors (Update 13/05/2013)
Part No.:  HMC1002
Date added::  13/05/2013
Brand:  Honeywell
Origin:  Genuine
Package:  SOIC(20)
Category:  Magnetic Sensors
Pricing:  Call
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  4431
Quantity: 
  1. Product information
  2. Documents
HMC1002  2-Axis Magnetic Sensors Datasheet

configured as a 4-element wheatstone bridge, these magnetoresistive sensors convert magnetic fields to a differential output voltage, capable of sensing
magnetic fields as low as 30 μgauss. These MRs offer a small, low cost, high sensitivity and high reliability solution for low field magnetic sensing

FEATURES AND BENEFITS

Wide Field Range:
Field range up to ±6 gauss, (earth’s field = 0.5 gauss)
Small Package:
  • Designed for 1- and 2-axis to work together to provide 3-axis (x, y, z) sensing
  • 1-axis part in an 8-pin SIP or an 8-pin SOIC or a ceramic 8-pin DIP package
  • 2-axis part in a 16-pin or 20-pin SOIC package
Solid State:
These small devices reduce board assembly costs, improve reliability and ruggedness compared to mechanical fluxgates.
On-Chip Coils:
Patented on-chip set/reset straps to reduce effects of temperature drift, non-linearity errors and loss of signal output due to the presence of high magnetic fields
Patented on-chip offset straps for elimination of the effects of hard iron distortion
Cost Effective:
The sensors were specifically designed to be affordable for high volume OEM applications