Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 41
Total accessing: 8009538
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
MMA7260Q
3-Axis Acceleration Sensor (Update 01/04/2012)
Part No.:  MMA7260Q
Date added::  01/04/2012
Brand:  Freescale
Origin:  Genuine
Package:  QFN(16)
Category:  3-Axis Acceleration Sensor
Pricing:  Call
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  8020
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
MMA7260QT QFN-16   DataSheet

3-Axis Acceleration Sensor
The MMA7260 low cost capacitive micromachined accelerometer features signal conditioning, a 1-pole low pass filter and temperature compensation and g-Select which allows for the selection among 4 sensitivities. Zero-g offset full scale span and filter cut-off are factory set and require no external devices. This device includes a sleep mode that makes it ideal for handheld battery powered electronics.

Features
  • Selectable Sensitivity (1.5g/2g/4g/6g)
  • Low Current Consumption: 500µA
  • Sleep Mode: 3µA
  • Low Voltage Operation: 2.2 V to 3.6 V
  • 6mm x 6mm x 1.45 mm Quad Flat No-Lead (QFN) package
  • High Sensitivity (800 mV/g @ 1.5g)
  • Fast Turn On Time
  • Integral Signal Conditioning with Low Pass Filter
  • Robust Design, High Shocks Survivability
  • Pb-Free Terminations
  • Environmentally Preferred Package
  • Low Cost
jQuery(this).corner();
MCU 8BIT 14KB FLASH DIP-40
Retail Price:
jQuery(this).corner();
MCU AVR 32K FLASH 16MHz DIP-40
Retail Price:
jQuery(this).corner();
MCU 8BIT 8KB FLASH DIP28
Retail Price:
jQuery(this).corner();
IC MCU 8BIT 16KB FLASH DIP40
Retail Price:
jQuery(this).corner();
MCU 8BIT 14KB FLASH DIP-40
Retail Price:
jQuery(this).corner();
MMA7260Q-Triple Axis Accelerometer ...
Retail Price:
jQuery(this).corner();
MMA7361L (83)
3-Axis Analog Output Acceleration S...
Retail Price:
jQuery(this).corner();
MMA8450Q (29)
Xtrinsic Low-power, 3-axis Xtrinsic...
Retail Price: