Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 38
Total accessing: 5858114
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
TPIC6B595DW
Power Logic 8-Bit Shift Register (SOIC-20) (Update 27/06/2025)
Part No.:  TPIC6B595DW
Date added::  25/04/2013
Origin:  Genuine
Package:  SOIC(20)
Category:  LED Driver
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 35,000 34,000 33,000 32,000
Product Unit:  pcs
In stock:  224 pcs
Views:  5448
Quantity: 
  1. Product information

TPIC6B595DW - SOIC-20 Power Logic 8-Bit Shift Register   DataSheet

Features

  • Low rDS(on) . . . 5  Typical
  • Avalanche Energy . . . 30 mJ
  • Eight Power DMOS-Transistor Outputs of 150-mA Continuous Current
  • 500-mA Typical Current-Limiting Capability
  • Output Clamp Voltage . . . 50 V
  • Devices Are Cascadable
  • Low Power Consumption

Description

The TPIC6B595 is a monolithic, high-voltage, medium-current power 8-bit shift register designed for use in systems that require relatively high load power. The device contains a built-in voltage clamp on the outputs for inductive transient protection. Power driver applications include relays, solenoids, and other mediumcurrent or high-voltage loads.

This device contains an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. Data transfers through both the shift and storage registers on the rising edge of the shift-register clock (SRCK) and the register clock (RCK), respectively. The storage register transfers data to the output buffer when shift-register clear (SRCLR)\ is high.

Link: http://focus.ti.com/docs/prod/folders/print/tpic6b595.html