Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 130
Total accessing: 5193578
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
ULN2004AN
TRANS 7 NPN DARL 50V 500MA 16DIP (Update 18/02/2017)
Part No.:  ULN2004AN
Date added::  21/10/2013
Origin:  Genuine
Package:  DIP(16)
Category:  Drivers
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 249 250 - 499 500+
Unit price (USD) 0.30 0.29 0.27 0.26 0.24
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  4338
Quantity: 
  1. Product information

ULN2004AN  DataSheet
High-Voltage, High-Current Darlington Transistor Arrays

Features
500-mA-Rated Collector Current (Single Output)
High-Voltage Outputs: 50 V
Output Clamp Diodes
Inputs Compatible With Various Types of Logic
Relay-Driver Applications

Description
The ULN2002A, ULN2003A, ULN2003AI, ULN2004A, ULQ2003A, and ULQ2004A are high-voltage high-current Darlington transistor arrays. Each consists of seven npn Darlington pairs that feature high-voltage outputs with common-cathode clamp diodes for switching inductive loads. The collector-current rating of a single Darlington pair is 500 mA. The Darlington pairs can be paralleled for higher current capability. Applications include relay drivers, hammer drivers, lamp drivers, display drivers (LED and gas discharge), line drivers, and logic buffers. For 100-V (otherwise interchangeable) versions of the ULN2003A and ULN2004A, see the SN75468 and SN75469, respectively.