Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 17
Total accessing: 285599
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
RE200B
RE200B: Pyroelectric Passive Infrared Sensor (PIR sensor) (Update 30/03/2023)
Part No.:  RE200B
Date added::  06/12/2013
Brand:  TAKAMISAWA
Package:  TO-5(3)
Category:  PIR Sensors
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50 - 99 100+
Unit price (USD) 0.95 0.90 0.85 0.80
Product Unit:  pcs
In stock:  100 pcs
Views:  8479
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
RE200B PIR Sensor - Pyroelectric Passive Infrared Sensor  DataSheet

 General Description
The RE 200B is a passive infrared sensor designed to pick up heat radiation of wave lengths in a band around 10 microns. It contains two active elements configured as balanced differential series opposed type. This results in good compensation of environmental temperature and excellent sensitivity for small changes of a spatial temperature pattern. Thermal signals far below one microwatt are sufficient to trigger a sufficient output voltage change.

 Functional Description
If the active elements of the PIR sensor are exposed to a change in the surrounding temperature field, electrical charges are separated within the sensor elements. The voltage across the sensors controls a J-FET source follower impedance converter and thus modulates the output current of the PIR detector.
The spectral sensitivity of the sensor is controlled by the optical transfer characteristics of the window in the case and has been optimized to pick up radiation of the human body.

 Applications
  •  Alarm systems
  • Consumer electronics
  • Human body detection
  • Automatic switches
jQuery(this).corner();
D203B (6)
D203B: Pyroelectric Infrared Radial...
Retail Price:
jQuery(this).corner();
Motion sensor Fresnel lens, size 23...
Retail Price:
jQuery(this).corner();
BISS0001 (85)
Micro Power PIR Motion Detector IC
Retail Price:
jQuery(this).corner();
D203B (6)
D203B: Pyroelectric Infrared Radial...
Retail Price:
jQuery(this).corner();
TM-208 (204)
PIR Motion Detector Module VCC: 5-2...
Retail Price: