Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 14
Total accessing: 287750
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
BISS0001
Micro Power PIR Motion Detector IC (Update 29/11/2021)
Part No.:  BISS0001
Date added::  06/12/2013
Brand:  Eagle Power
Origin:  Genuine
Package:  SOIC(16)
Category:  PIR Motion Detector IC
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (USD) 0.20 0.19 0.18 0.17 0.16
Product Unit:  pcs
In stock:  85 pcs
Views:  11684
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
BISS0001 Micro Power PIR Motion Detector IC  DataSheet

BISS0001 is a kind of high-performance sensor signal processing integrated circuit (IC) which together with PIR sensor and outward elements to constituent PIR switch. It can automatically and quickly open such devices as incandescent lamps, fluorescent lamps, buzzers, automatic valves, electric fans, dryers and automatic hand-washing facilities. BISS0001 IC is especially suitable for enterprises, hotels, shopping malls, warehouses, passages or corridors of houses, automatic lights, lighting systems and alarm systems. If you are interested in the integrated circuit, please just contact us and  try our product

Features
  • Low power CMOS technology (ideal for battery operated PIR devices)
  • CMOS high input impedance operational amplifiers
  • Bi-directional level detector / Excellent noise immunity
  • Built-in Power up disable & output pulse control logic
  • Dual mode : retriggerable & non-retriggerable
Symbol Parameters Testing conditions Parameter values Unit
Min. Max.
VDD Operating voltage range   3 5 V
IDD Working current No-load voltage VDD=3V   50 μA
VDD=5V 100
VOS Input offset voltage VDD=5V   50 mV
IOS Input offset current VDD=5V   50 nA
AVO Open-loop voltage gain VDD=3V RL=1.5MΩ 60   dB
CMRR Common-mode rejection ratio (CMRR) VDD=3V RL=1.5MΩ 60   dB
VYH High level output voltage of op-amp (operational amplifier) VDD=3V RL=500MΩ: 1/2 VDD 4.25   V
VYL Low level output voltage of op-amp   0.75 V
VRH VC terminal high level voltage VRF=VDD=5V 1.1   V
VRL VC terminal low level voltage   0.9 V
VOH Vo terminal high level voltage VDD=5V IOH=0.5MA 4   V
VOL Vo terminal low level voltage VDD=5V IOH=0.1MA   0.4 V
VAH A terminal high level voltage VDD=5V 3.5   V
VAL A terminal low level voltage VDD=5V   1.5 V

jQuery(this).corner();
D203B (6)
D203B: Pyroelectric Infrared Radial...
Retail Price:
jQuery(this).corner();
Motion sensor Fresnel lens, size 23...
Retail Price:
jQuery(this).corner();
RE200B (100)
RE200B: Pyroelectric Passive Infrar...
Retail Price:
jQuery(this).corner();
TM-212 (144)
PIR Motion Detector Module, TTL Out...
Retail Price: