Today 18/05/2024 - 05:52:54 PM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
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
17
Total accessing:
285599
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
Semiconductor & Sensor >
Driver & Motor control ICs
>
MOSFET & Power Driver
> IR2184
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
IR2184
IR2184 Half Bridge Driver DIP8
(
Update 22/10/2022
)
Part No.:
IR2184
Date added::
16/11/2013
Brand:
IR
Origin:
Genuine
Package:
DIP(8)
Category:
Drivers
Pricing:
Quantity (pcs)
1 - 24
25 - 49
50 - 99
100+
Unit price (USD)
2.70
2.65
2.60
2.55
Product Unit:
pcs
In stock:
103 pcs
Views:
9310
Quantity:
Note:
Product information
Products related
IR2184
DIP-8
DataSheet
Half Bridge Driver, SoftTurn-On, Single Input Plus Inverting Shut-Down, 500ns Deadtime in a 8-Lead package
Specifications
Parameter
Value
Family HVIC
General Purpose HVICs
Channels
2
Topology
Half Bridge
Application
General Purpose / Motor Control
Voffset
600
Io+/Io- (mA)
1900 / 2300
Separate Power and Logic Ground
Yes
UVLO
Vcc / Vbs
VBSUV+ / VCCUV+ Min (V)
8.0
VBSUV+ / VCCUV+ Typ (V)
8.9
VBSUV+ / VCCUV+ Max (V)
9.8
VBSUV- / VCCUV- Min (V)
7.4
VBSUV- / VCCUV- Typ (V)
8.2
VBSUV- / VCCUV- Max (V)
9.0
DT / SDT min (ns)
280
DT / SDT typ (ns)
400
DT / SDT max (ns)
520
T on typ (ns)
680
T on max (ns)
900
T off typ (ns)
270
T off max (ns)
400
Single Input
Yes
Package
8 Lead
Part Status
Active
Support Docs:
Datasheet
Simulation Model
Demo Board
IRS2184 Comparison
News Release
Lead Free Datasheet
jQuery(this).corner();
IR2101
(100)
IR2101 High and Low Side Driver DIP...
Retail Price:
2.25 USD
Items 6/7