Today 19/05/2024 - 02:55:24 PM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
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
77
Total accessing:
290056
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
Semiconductor & Sensor >
Trias, Thyristors, SIDACs
>
TRIACs
> BT134-600E
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
BT134-600E
TRIAC Logic - Sensitive Gate 600V 4A
(
Update 23/11/2018
)
Part No.:
BT134-600E
Date added::
16/09/2013
Brand:
NXP
Origin:
Gennuine
Package:
SOT-82(3 pin)
Category:
Triacs
Pricing:
Quantity (pcs)
1 - 9
10 - 24
25 - 49
50 - 99
100+
Unit price (USD)
0.30
0.29
0.27
0.26
0.24
Product Unit:
pcs
In stock:
665 pcs
Views:
9127
Quantity:
Note:
Product information
Products equivalent
BT134-600E
4A/600V Sensitive Gate Trias
Product description
Planar passivated sensitive gate four quadrant triac in a SOT82 plastic package intended for use in general purpose bidirectional switching and phase control applications. This "series E" sensitive gate triac is intended to be interfaced directly to microcontrollers, logic integrated circuits and other low power gate trigger circuits.
Features
Compact package
Direct interfacing to logic level ICs
Direct interfacing to low power gate drive circuits
High blocking voltage capability
Low holding current for low current loads and lowest EMI at commutation
Planar passivated for voltage ruggedness and reliability
Sensitive gate
Triggering in all four quadrants
Applications
General purpose low power motor control
Home appliances
Industrial process control
Specifications
Manufacturer
NXP
Family
Triacs
Series
E
Triac Type
Logic - Sensitive Gate
Voltage - Off State
600V
Current - On State (It (RMS)) (Max)
4A
Voltage - Gate Trigger (Vgt) (Max)
1.5V
Current - Non Rep. Surge 50, 60Hz (Itsm)
25A, 27A
Current - Gate Trigger (Igt) (Max)
10mA
Current - Hold (Ih) (Max)
15mA
Configuration
Single
Mounting Type
Through Hole
Package / Case
SOT-82
Supplier Device Package
SOT-82-3
Packaging
Tube
Standard Package
50
Add to
www.tme.vn
September 24, 2011
Document
Datasheet (pdf)
Application notes (zip)
All documentation (zip)
Pinning information
Pin
Symbol
Description
Simplified outline
Graphic symbol
1
T1
Main terminal 1
2
T2
main terminal 2
3
G
Gate
MB
T2
mounting base; main terminal 2
jQuery(this).corner();
BTA41-600B
(100)
TRIAC Standard 600V 40A
Retail Price:
2.40 USD
jQuery(this).corner();
BT136-600
(414)
TRIAC Standard 600V 4A
Retail Price:
0.30 USD
Items 1/6