Today 19/05/2024 - 11:15:45 PM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
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
47
Total accessing:
294729
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
Semiconductor & Sensor >
Opto / Photocouplers ICs
>
Logic Ouput
> HCPL-2631-500E
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
HCPL-2631-500E
High CMR, High Speed TTL Compatible Optocouplers
(
Update 23/06/2021
)
Part No.:
HCPL-2631-500E
Date added::
22/10/2013
Brand:
Avago
Origin:
Genuine
Package:
SMD(8)
Category:
Optoelectronics
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100 - 249
250 - 499
500+
Unit price (USD)
1.90
1.85
1.80
1.75
1.70
Product Unit:
pcs
In stock:
149 pcs
Views:
7305
Quantity:
Note:
Product information
Products equivalent
HCPL-2631-500E
High CMR, High Speed TTL Compatible Optocouplers
Datasheets
6N137, HCNW137/26zz, HCPL-zzzz
Standard Package
1,000
Category
Isolators
Family
Optoisolators - Logic Output
Series
-
Packaging
Tape & Reel (TR)
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
10kV/µs
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
50mA
Data Rate
10MBd
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Rise / Fall Time (Typ)
24ns, 10ns
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
15mA
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-DIP Gull Wing
Online Catalog
HCPL-063A, 063N, 0630, 0631, 0661, 2630, 2631, 263A, 263N, 4661 Series
Other Names
HCPL2631500E
jQuery(this).corner();
HCPL-2631-000E
(118)
Optocoupler 2CH 3.75KV Open Collect...
Retail Price:
1.75 USD
Items 4/6