Today 17/05/2024 - 07:14:17 PM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
7
Total accessing:
282253
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
Semiconductor & Sensor >
Memory ICs
>
24Cxx Serial EEPROM
> AT24C02D-SSHM-T
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
AT24C02D-SSHM-T
I2C Serial EEPROM 2-Kbit (256 x 8) 1MHz
(
Update 08/05/2023
)
Part No.:
AT24C02D-SSHM-T
Date added::
06/12/2013
Brand:
ATMEL
Origin:
Genuine
Package:
SOIC(8)
Category:
Memory-I2C Serial EEPROM
Pricing:
Quantity (pcs)
1 - 99
100 - 249
250 - 499
500+
Unit price (VNĐ)
5,000
4,800
4,600
4,400
Product Unit:
pcs
In stock:
329 pcs
Views:
3957
Quantity:
Note:
Product information
Products related
AT24C02D-SSHM-T
I2C Serial EEPROM 2-Kbit (256 x 8) 1MHz
Datasheets
AT24C01D,AT24C02D
Standard Package
4,000
Category
Memory (ICs)
Family
24Cxx Serial EEPROM
Format - Memory
EEPROMs - Serial
Memory Type
EEPROM
Memory Size
2K (256 x 8)
Speed
400kHz, 1MHz
Interface
I²C, 2-Wire Serial
Voltage - Supply
1.7 V ~ 3.6 V
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Packaging
Tape & Reel (TR)
jQuery(this).corner();
923650-08
(23)
Test Clip, Narrow SOIC, 8 Pins
Retail Price:
180,000 VNĐ
Items 4/18