Today 20/05/2024 - 07:21:27 AM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
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
21
Total accessing:
298622
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
Hardware, Tools... >
GSM GPRS and GPS
>
Accessories
> BB530-06001-20R
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
BB530-06001-20R
60-pin SMD Male Board to Board Connector
(
Update 16/07/2014
)
Part No.:
BB530-06001-20R
Date added::
13/12/2012
Brand:
TAKAMISAWA
Origin:
Package:
SMD(60)
Category:
Connectors & Sockets
Pricing:
Quantity (pcs)
1 - 9
10 - 49
50 - 99
100 - 499
500+
Unit price (USD)
1.50
1.40
1.25
1.20
1.10
Product Unit:
pcs
In stock:
95 pcs
Views:
4506
Quantity:
Note:
Product information
Products related
BB530-06001-20R
60-pin SMD Male Board to Board Connector
SPECIFICATIONS
Mechanical:
Insulation Resistance: 100M ohm Min.
Contact Resistance: 50m ohm Max
Durability: 50 Cycles
Electrical:
Current Rating: 0.5A AC/DC.
Voltage Rating: 50V AC/DC.
Withstanding Voltage: 200V AC.
Physical:
Housing: High Temperature Thermoplastic UL94-V0.Black.
Contact: Copper Alloy.
Operating Temperature:: -45℃ to +85℃
PITCH: 0.5mm PITCH 2.0H
Connect Type: B to B SMT Type
Character: Male
Pins: 60 pin
Suitable for Module :
SIM900B, SIM900BE,
SIM900S
jQuery(this).corner();
SIM900S
(10)
Dual-band GSM/GPRS 900/1800MHz Modu...
Retail Price:
7.50 USD
Items 1/11