Today 20/05/2024 - 12:13:53 AM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
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
64
Total accessing:
295207
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
Hardware, Tools... >
GSM GPRS and GPS
>
Accessories
> GSM-BH002
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
GSM-BH002
GSM Quad Band Antenna 850/900/1800/1900 MHz
(
Update 03/06/2023
)
Part No.:
GSM-BH002
Date added::
25/11/2013
Brand:
Bohua
Origin:
China
Package:
Category:
GSM Antenna
Pricing:
Quantity (pcs)
1 - 24
25 - 49
50 - 99
100+
Unit price (USD)
1.80
1.75
1.70
1.60
Product Unit:
pcs
In stock:
340 pcs
Views:
5554
Quantity:
Note:
Product information
Products related
GSM-BH002
GSM Quad Band Antenna 850/900/1800/1900 MHz
Name
GSM / GPRS / of AMPS the ANTENNA FOR AUTOMOBILE
Model No.
GSM-BH002
Frequency Range
850/900/1800/1900 (MHz)
Band width
90/280 (MHz)
The VSWR
≤ 1.6
Gain
3.0 dBi
Max Input power
60 W
Input Impedance
50 Ω
Polarization the Type
Vertical
Antenna size
115 x 22 x 4 mm
Cable Length
3,000 mm
Connector Type
SMA Male
Mounting
Adhesive
Housing
Black
The Storage Temperature
-45 °C ~ +75 °C
Operating Temperature
-45 °C ~ +75 °C
Add to
www.tme.vn
June 09, 2012
jQuery(this).corner();
SIM900S
(10)
Dual-band GSM/GPRS 900/1800MHz Modu...
Retail Price:
7.50 USD
Items 8/11