Today 19/05/2024 - 03:19:10 PM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
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
73
Total accessing:
290317
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
Hardware, Tools... >
Wireless
>
RF Data Transceiver
> AN6520
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
AN6520
2.4GHz SMD Multilayer Chip Antenna 6.5x2.2x1.0 mm
(
Update 30/03/2016
)
Part No.:
AN6520
Date added::
18/03/2013
Brand:
Rainsun
Origin:
Taiwan
Package:
SMD(2)
Category:
RF Antenna
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100 - 249
250 - 499
500+
Unit price (USD)
1.25
1.20
1.15
1.08
1.00
Product Unit:
pcs
In stock:
292 pcs
Views:
6460
Quantity:
Note:
Product information
Products related
AN6520
Multilayer Chip Antenna
DataSheet
Features
Light weight and low profile
Dimensions: 6.5mm(L)X2.2mm(W)X1.0mm(H)
Omni‐directional in azimuth
Lead (Pb) Free
Applications
2.4GHz wireless communications
2.4GHz Modules
Bluetooth System
802.11b/g Wireless LAN System
Specifications
Center frequency
2.45 GHz
Band width
200 MHz
Peak gain
0.5 dBi
VSWR
2.0 (max)
Input Impedance
50 Ohm
Power handling
3W (max)
Storage temperature
-40 ~ +85 °C
Operation temperature
-40 ~ +85 °C
Azimuth beamwidth
Omni-directional
Polarization
Linear
Add to
www.tme.vn
June 16, 2012
jQuery(this).corner();
nRF24L01+
(110)
Ultra low power 2.4GHz RF Transceiv...
Retail Price:
3.25 USD
Items 12/16