Today 19/05/2024 - 03:43:20 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
12
Total accessing:
286883
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
Semiconductor & Sensor >
Power Management ICs
>
Battery Management
> TP4056-42-SOP8-PP
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
TP4056-42-SOP8-PP
4.2V 1A Li-lon Battery Charger with Thermal Regulation
(
Update 15/10/2022
)
Part No.:
TP4056-42-SOP8-PP
Date added::
05/11/2013
Brand:
Top Power ASIC
Origin:
Genuine
Package:
SOIC(8)
Category:
Battery Management
Pricing:
Quantity (pcs)
1 - 24
25 - 49
50 - 99
100 - 499
500+
Unit price (VNĐ)
7,000
6,800
6,600
6,400
6,000
Product Unit:
pcs
In stock:
136 pcs
Views:
11273
Quantity:
Note:
Product information
Products related
Products equivalent
TP4056-42-SOP8-PP
4.2V 1A Li-lon Battery Charger with Thermal Regulation
DataSheet
FEATURES
Programmable Charge Current Up to 1000mA
No MOSFET, Sense Resistor or Blocking Diode Required
Complete Linear Charger in SOP-8 Package for Single Cell Lithium-Ion Batteries
Constant-Current/Constant-Voltage
Charges Single Cell Li-Ion Batteries Directly from USB Port
Preset 4.2V Charge Voltage with 1.5% Accuracy
Automatic Recharge
Two Charge Status Output Pins
C/10 Charge Termination
2.9V Trickle Charge Threshold (TP4056)
Soft-Start Limits Inrush Current
Available Radiator in 8-Lead SOP Package,the Radiator need connect GND or impending
ABSOLUTE MAXIMUM RATINGS
Input Supply Voltage(VCC):-0.3V~8V
TEMP:-0.3V~10V
CE:-0.3V~10V
BAT Short-Circuit Duration:Continuous
BAT Pin Current:1200mA
PROG Pin Current:1200uA
Maximum Junction Temperature:145℃
Operating Ambient Temperature Range:-40℃~85℃
Lead Temp.(Soldering, 10sec):260℃
APPLICATIONS
Cellular Telephones, PDAs, GPS
Charging Docks and Cradles
Digital Still Cameras, Portable Devices
USB Bus-Powered Chargers,Chargers
jQuery(this).corner();
TP4056-Module
(42)
1A Current Lithium Battery Charging...
Retail Price:
50,000 VNĐ
jQuery(this).corner();
MCP73832T-2ACI/OT
(229)
4.2V Battery Charge Management Cont...
Retail Price:
15,000 VNĐ
jQuery(this).corner();
LTC4054ES5-4.2
(212)
4.2V 800mA Li-Ion Battery Charger w...
Retail Price:
25,000 VNĐ
Items 3/3