Today 18/05/2024 - 05:00:10 PM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
11
Total accessing:
285465
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
Other Comp. & Accessori >
Swiches, Button, Joystick
>
Magnetic, Reed Switches
> MKA-10110
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
MKA-10110
10mm Magnetic / Reed Switches SPST-NO Switch 1 Form A
(
Update 19/11/2022
)
Part No.:
MKA-10110
Date added::
17/05/2013
Brand:
MKA
Origin:
Genuine
Package:
Axial(2)
Category:
Magnetic / Reed Switches
Pricing:
Quantity (pcs)
1 - 49
50 - 249
250 - 499
500 - 999
1000+
Unit price (VNĐ)
12,000
11,400
10,500
10,000
9,000
Product Unit:
pcs
In stock:
192 pcs
Views:
4833
Quantity:
Note:
Product information
Products equivalent
MKA-10110
Magnetic / Reed-Switch SPST-NO 10mm Switch 1 Form A
DataSheet
CHARACTERISTICS
Glass length of 10mm and diameter of 1.8 mm
Normally open 1 Form A contact
Excellent for most applications and long life expectancy
DIMENSIONS CHARACTERISTICS
SPECIFICATIONs
Category
Sensors
Family
Hall Effect / Magnetic
Contact material
Ru
Type
Glass Body
Circuit
SPST-NO
Must Operate
7 ~ 35 AT
Switching Current (DC) (Max)
500mA
Switching Voltage (DC) (Max)
100V
Switching Power (Max)
1W
Maximum carrying current
1.0 A
Contact resistance
0.15 Ohm Max.
Termination Style
Axial (2 Leads)
Breakdown voltage
110 ~ 150 VDC
Packaging
Bulk
Standard Package
1600
Add to
www.tme.vn
Monday, May 13, 2013
jQuery(this).corner();
MKA-14103
(444)
14mm Magnetic / Reed Switches SPST-...
Retail Price:
10,000 VNĐ
jQuery(this).corner();
MKA-07101
(1629)
7mm Magnetic / Reed Switches SPST-N...
Retail Price:
14,000 VNĐ
Items 2/3