Today 19/05/2024 - 08:44:27 AM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
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
20
Total accessing:
287895
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
SMD Aluminum Electrolytic Capacitor
Help note:
Làm thế nào để mua hàng online
Các Phương thức Thanh toán
Thanh toán qua Paypal
Thoả thuận mua hàng vượt số lượng tồn kho
Other Comp. & Accessori >
Capacitors
>
SMD Aluminum Capacitor
> EEE-HA1A102P
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
EEE-HA1A102P
1000uF/10V SMD Aluminum Capacitor
(
Update 11/05/2022
)
Part No.:
EEE-HA1A102P
Date added::
18/11/2013
Brand:
Panasonic
Origin:
Package:
SMD(2)
Category:
Capacitors
Pricing:
Quantity (pcs)
1 - 49
50 - 249
250 - 499
500 - 999
1000+
Unit price (USD)
0.20
0.19
0.18
0.17
0.16
Product Unit:
pcs
In stock:
1968 pcs
Views:
3446
Quantity:
Note:
Product information
EEE-HA1A102P
1000uF/10V SMD Aluminum Capacitor
Datasheets
HA Series, Type V
Standard Package
500
Category
Capacitors
Family
Aluminum Capacitors
Series
HA
Packaging
Tape & Reel (TR)
Capacitance
1000µF
Voltage Rating
10V
Tolerance
±20%
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Type
-
Applications
General Purpose
Ripple Current
400mA
Impedance
-
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Add to
www.tme.vn
Monday, November 18, 2013
Items 26/26