Today 18/05/2024 - 06:57:03 PM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
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
21
Total accessing:
285826
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
Semiconductor & Sensor >
Power Management ICs
>
Linear (LDO) Regulators
> MIC5205-3.3YM5
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
MIC5205-3.3YM5
3.3V 0.15A, Low-Noise LDO Regulator, SOT23-5
(
Update 21/10/2022
)
Part No.:
MIC5205-3.3YM5
Date added::
26/08/2013
Brand:
MICREL
Origin:
Genuine
Package:
SOT23(5)
Category:
Low Dropout (LDO) Regulators
Pricing:
Quantity (pcs)
1 - 49
50 - 99
100 - 249
250+
Unit price (USD)
0.80
0.79
0.78
0.76
Product Unit:
pcs
In stock:
75 pcs
Views:
6881
Quantity:
Note:
Product information
Products related
Products equivalent
MIC5205-3.3YM5
3.3V 0.15A, Low-Noise LDO Regulator, SOT23-5
Datasheets
MIC5205
Standard Package
3,000
Category
Integrated Circuits (ICs)
Family
Voltage Regulators - Linear (LDO)
Series
-
Packaging
Tape & Reel (TR)
Number of Regulators
1
Regulator Topology
Positive Fixed
Voltage - Input
Up to 16V
Voltage - Output
3.3V
Voltage - Dropout (Typical)
0.165V @ 150mA
Current - Output
150mA
Current - Limit (Min)
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Other Names
MIC5205-3.3YM5TR
Typycal Application
jQuery(this).corner();
MPU-6050
(86)
I2C Six-Axis (Gyro + Accelerometer)...
Retail Price:
4.50 USD
jQuery(this).corner();
LP2985-33DBVR
(479)
3.3V 0.15A Low-Noise LDO Regulator ...
Retail Price:
0.35 USD
Items 8/43