Today 19/05/2024 - 02:35:21 PM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
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
71
Total accessing:
289839
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
Semiconductor & Sensor >
Interface, Network ICs
>
UART, IO Ports
> SC16IS740IPW
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
SC16IS740IPW
Single UART with I2C-bus / SPI interface
(
Update 04/12/2019
)
Part No.:
SC16IS740IPW
Date added::
01/09/2013
Brand:
NXP
Origin:
Genuine
Package:
TSSOP(16)
Category:
Interface - UARTs
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100 - 249
250 - 499
500+
Unit price (USD)
3.00
2.85
2.70
2.55
2.40
Product Unit:
pcs
In stock:
5 pcs
Views:
4161
Quantity:
Note:
Product information
Products related
SC16IS740IPW
Single UART with I2C-bus / SPI interface
Datasheets
SC16IS740,750,760
I2C-Bus Solutions Guide
Standard Package
2,500
Category
Integrated Circuits (ICs)
Family
Interface - UARTs (Universal Asynchronous Receiver Transmitter)
Data rate
5 Mbps
Packaging
Tape & Reel (TR)
Features
Low Current
Number of Channels
1, UART
FIFO's
64 Byte
Protocol
RS232, RS485
Voltage - Supply
2.5V, 3.3V
Current - Supply
6 mA
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
-
With False Start Bit Detection
Yes
With Modem Control
Yes
With CMOS
-
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Dynamic Catalog
UARTs
Add to
www.tme.vn
Saturday, August 31, 2013
jQuery(this).corner();
nRF24L01+
(110)
Ultra low power 2.4GHz RF Transceiv...
Retail Price:
3.25 USD
Items 2/2