Today 18/05/2024 - 08:56:41 PM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
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
5
Total accessing:
286092
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
Semiconductor & Sensor >
Opto / Photocouplers ICs
>
Logic Ouput
> HCPL-2631-000E
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
HCPL-2631-000E
Optocoupler 2CH 3.75KV Open Collector, TTL
(
Update 16/03/2022
)
Part No.:
HCPL-2631-000E
Date added::
06/01/2014
Brand:
Avago
Origin:
Genuine
Package:
DIP(8)
Category:
Optoelectronics
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100 - 249
250 - 499
500+
Unit price (USD)
1.75
1.70
1.65
1.60
1.55
Product Unit:
pcs
In stock:
118 pcs
Views:
5597
Quantity:
Note:
Product information
Products equivalent
HCPL2631
Optocoupler 2 Channel High Speed Logic DIP-8
Datasheets
6N137, HCNW137/26zz, HCPL-zzzz
Standard Package
50
Category
Isolators
Family
Optoisolators - Logic Output
Series
-
Packaging
Tube
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
10kV/µs
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
50mA
Data Rate
10MBd
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Rise / Fall Time (Typ)
24ns, 10ns
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
15mA
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Other Names
HCPL2631000E
jQuery(this).corner();
HCPL-2631-500E
(149)
High CMR, High Speed TTL Compatible...
Retail Price:
1.90 USD
Items 3/6