Today 18/05/2024 - 09:18:05 PM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
13
Total accessing:
286133
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
Semiconductor & Sensor >
Transistors
>
DIP Transistors
> 2SD882-AZ/JM
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
2SD882-AZ/JM
NPN Power Transistor 3A/30V 10W
(
Update 24/01/2024
)
Part No.:
2SD882-AZ/JM
Date added::
11/12/2013
Brand:
Renesas
Origin:
Genuine
Package:
TO-126(3)
Category:
NPN Power Transistor
Pricing:
Quantity (pcs)
1 - 99
100 - 249
250 - 499
500+
Unit price (VNĐ)
3,500
3,400
3,300
3,200
Product Unit:
pcs
In stock:
600 pcs
Views:
4940
Quantity:
Note:
Product information
Products related
2SD882-AZ/JM
PNP Power Transistor 3A/30V 10W
Datasheets
2SD882
RoHS
RoHS Compliant
Standard Package
200
Category
Discrete Semiconductor Products
Family
Transistors (BJT) - Single
Series
-
Packaging
Buck
Transistor Type
NPN
Current - Collector (Ic) (Max)
3A
Voltage - Collector Emitter Breakdown (Max)
30V
Vce Saturation (Max) @ Ib, Ic
1.1V @ 150mA, 3A
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 2V
Power - Max
10W
Frequency - Transition
80MHz
Mounting Type
Through Hole
Package / Case
TO-126-3
Supplier Device Package
TO-126-3
Add to
www.tme.vn
11/12/2013
jQuery(this).corner();
2SB772-AZ
(780)
PNP Power Transistor 3A/30V 10W
Retail Price:
3,500 VNĐ
Items 3/19