Hardware, Tools...
Semiconductor & Sensor
         8051 Microcontroller
         ATMega AVR MCU
         Tiny AVR Microcontroller
         AT Xmega AVR
         ARM Microcontroller
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 10
Total accessing: 287757
 
Filter by Manufacturer

8-bit megaAVR
Made of genuine, high quality, stable source of supply
Preferential prices for producers and the amount of regular customers.
If you do not find the type you need? contact us

 

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
ATMEGA2560-16AU
MCU 8BIT 256KB FLASH TQFP-100 (Update 11/05/2024)
Part No.:  ATMEGA2560-16AU
Date added::  27/12/2013
Brand:  ATMEL
Origin:  Genuine
Package:  TQFP(100)
Category:  Microcontrolers
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 285,000 283,000 281,000 279,000
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  7389
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
ATMEGA2560-16AU MCU 8BIT 256KB FLASH TQFP-100

Datasheets ATMEGA640, 1280(81) 2560(61)(V) Summary
ATMEGA640, 1280-81, 2560-61 V - Complete
Standard Package   90
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series AVR® ATmega
Packaging  Tray 
Core Processor AVR
Core Size 8-Bit
Speed 16MHz
Connectivity EBI/EMI, I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I /O 86
Program Memory Size 256KB (128K x 16)
Program Memory Type FLASH
EEPROM Size 4K x 8
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 5.5 V
Data Converters A/D 16x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 100-TQFP
Add to www.tme.vn 27/12/2013
jQuery(this).corner();
STK500_USB ISP/HV PROG
Retail Price:
jQuery(this).corner();
STK500-ISP (468)
STK500_USB ISP PROG
Retail Price:
jQuery(this).corner();
mkII USB-ISP/FDI/TPI Programmer
Retail Price:
jQuery(this).corner();
Arduino Mega2560 Rev3 (ATmega2560 M...
Retail Price: