Today 19/05/2024 - 04:09:01 PM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
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
36
Total accessing:
290637
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
Semiconductor & Sensor >
Opto / Photocouplers ICs
>
Transistor Output
> TLP785(GB,F)
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
TLP785(GB,F)
Optoisolator Transistor Output 5000Vrms 1 Channel
(
Update 14/03/2024
)
Part No.:
TLP785(GB,F)
Date added::
08/08/2017
Brand:
Toshiba
Origin:
Genuine
Package:
DIP(4)
Category:
Optoelectronics
Pricing:
Quantity (pcs)
1 - 99
100 - 249
250 - 499
500+
Unit price (USD)
0.20
0.19
0.18
0.17
Product Unit:
pcs
In stock:
499 pcs
Views:
3480
Quantity:
Note:
Product information
Products equivalent
TLP785(GB,F)
Optoisolator Transistor Output 5000Vrms 1 Channel
Datasheets
TLP785(F)
Photocouplers/Relays Catalog -
Categories
Isolators - Optoisolators - Transistor, Photovoltaic Output
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tube
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
100% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
60mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
4-DIP (0.300", 7.62mm)
Supplier Device Package
4-DIP
jQuery(this).corner();
TLP521-1GB
(323)
1-channel Transistor Output Optocou...
Retail Price:
0.90 USD
Items 7/16