Today 19/05/2024 - 04:20:58 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
10
Total accessing:
286934
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
Semiconductor & Sensor >
Opto / Photocouplers ICs
>
Transistor Output
> LTV-847
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
LTV-847
Optoisolator Transistor Output 5000Vrms 4-Chanel
(
Update 19/05/2022
)
Part No.:
LTV-847
Date added::
06/09/2017
Brand:
Lite-On Inc.
Origin:
Genuine
Package:
DIP(16)
Category:
Optoisolators
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100 - 249
250+
Unit price (VNĐ)
10,000
9,500
9,000
8,500
Product Unit:
pcs
In stock:
234 pcs
Views:
5158
Quantity:
Note:
Product information
Products equivalent
LTV-847
Optoisolator Transistor Output 5000Vrms 4-Chanel
Datasheets
LTV-817/827/847 Datasheet
Categories
Isolators - Optoisolators - Transistor, Photovoltaic Output
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tube
Number of Channels
4
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
35V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50mA
Vce Saturation (Max)
200mV
Operating Temperature
-30°C ~ 110°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
jQuery(this).corner();
TLP521-4
(110)
4-channel Transistor Output Optocou...
Retail Price:
45,000 VNĐ
Items 1/16