Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 51
Total accessing: 294946
 
Filter by Manufacturer

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
STM32-RFID
13.56MHz RFID Board with STM32 MCU and MFRC522 (Update 18/03/2017)
Part No.:  STM32-RFID
Date added::  20/05/2016
Origin:  Vietnam
Category:  RFID Development Board
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (USD) 17.50 16.63 15.75 14.88 14.00
Product Unit:  pcs
In stock:  23 pcs
Views:  7192
Quantity: 
  1. Product information
  2. Products equivalent
STM32-RFID 13.56MHz RFID Board with STM32 MCU and MFRC522

Giới thiệu

STM32-NFC / RFID là board mạch hoàn chỉnh cho ứng dụng reader / Write RFID tần số 13.56MHz chuẩn ISO 14443, MIFARE
Board sử dụng vi điều khiển STM32F103C8T6, 32-Bit 48PIN(LQFP) của STMicroelectronics và NXP IC MFRC522 MIFARE and NTAG frontend

Thông tin phần cừng
  • Chip RFID NXP FRC522 HVQFN-32
    • MFRC522 - Standard performance MIFARE and NTAG frontend
    • Type: RFID Reader
    • Frequency: 13.56MHz
    • Standards: ISO 14443, MIFARE
    • Interface: I²C, SPI, UART
    • Voltage - Supply: 2.5 V ~ 3.3 V
    • Operating Temperature: -25°C ~ 85°C
  • MCU STMicroelectronics STM32F103C8T6 LQFP-48
    • Core Processor ARM® Cortex®-M3
    • Core Size 32-Bit
    • Speed 72MHz
    • Connectivity CAN, I²C, IrDA, LIN, SPI, UART/USART, USB
    • Peripherals DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
    • Number of I/O 37
    • Program Memory Size 64KB (64K x 8)
    • Program Memory Type FLASH
    • EEPROM Size -
    • RAM Size 20K x 8
    • Voltage - Supply (Vcc/Vdd) 2 V ~ 3.6 V
    • Data Converters A/D 10x12b
    • Oscillator Type Internal
    • Operating Temperature -40°C ~ 85°C (TA)
  • Giao tiếp
    • USB To Serial TTL sử dung chip CP2102
    • Antenna tag reader / write
  • Nút nhần
    • Reset (màu đỏ)
    • BOOT0 (Màu trắng
  • I/O External Output
    • Character LCD 8-bit (PB1 to PB11)
    • I/O khác (PA8 to PA15 & PB12to PB15)
  • LED:chỉ bào
    • 1 LED Power
    • 2 LED User
  • Programmer/Debugger Header
    • SWD
jQuery(this).corner();
STM32 Nucleo-64 development board w...
Retail Price: