Today 19/05/2024 - 11:42:59 AM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
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
66
Total accessing:
289136
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
Semiconductor & Sensor >
Diodes & Rectifiers
>
TVS Diodes
> SMBJ5.0CA
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
SMBJ5.0CA
TVS DIODE 5V 9.2V DO214AA
(
Update 22/02/2024
)
Part No.:
SMBJ5.0CA
Date added::
15/12/2020
Brand:
Littelfuse
Origin:
Genuine
Package:
SMD(2)
Category:
TVS Diodes
Pricing:
Quantity (pcs)
1 - 49
50 - 99
100 - 499
500 - 999
1000+
Unit price (USD)
0.10
0.10
0.10
0.09
0.09
Product Unit:
pcs
In stock:
800 pcs
Views:
1272
Quantity:
Note:
Product information
SMBJ5.0CA
TVS DIODE 5V 9.2V DO214AA
DataSheet
Voltage - Reverse Standoff (Typ): 5V
Voltage - Breakdown (Min): 6.4V
Voltage - Clamping (Max) @ Ipp: 9.2V
Current - Peak Pulse (10/1000µs): 65.3A
Power - Peak Pulse: 600W
Operating Temperature: -65°C ~ 150°C (TJ)
Package / Case: DO-214AA, SMB
Items 1/2