Today 19/05/2024 - 07:29:11 PM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
68
Total accessing:
292814
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
Semiconductor & Sensor >
Trias, Thyristors, SIDACs
>
TRIACs
> BTA16-800BRG
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
BTA16-800BRG
TRIAC Standard 800V 16A
(
Update 26/10/2022
)
Part No.:
BTA16-800BRG
Date added::
29/07/2020
Brand:
ST
Origin:
Genuine
Package:
TO-220AB(3)
Category:
Triacs
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100 - 249
250+
Unit price (VNĐ)
21,000
20,000
19,000
18,000
Product Unit:
pcs
In stock:
150 pcs
Views:
828
Quantity:
Note:
Product information
BTA16-800BRG
TRIAC Standard 600V 16A
Datasheets
BT(A,B)16, T16xx
Other Related Documents
BTA16 View All Specifications
Category
Discrete Semiconductor Products
Family
Thyristors - TRIACs
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Standard
Voltage - Off State
800V
Current - On State (It (RMS)) (Max)
16A
Voltage - Gate Trigger (Vgt) (Max)
1.3V
Current - Non Rep. Surge 50, 60Hz (Itsm)
160A, 168A
Current - Gate Trigger (Igt) (Max)
50mA
Current - Hold (Ih) (Max)
50mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Items 6/6