Today 19/05/2024 - 07:50:56 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
13
Total accessing:
287760
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
Semiconductor & Sensor >
Microcontroller (MCU)
>
ATMEL Microcontroller
>
Tiny AVR Microcontroller
> ATTiny2313-20PU
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
ATTiny2313-20PU
MCU 8BIT 2KB FLASH DIP-20
(
Update 23/08/2023
)
Part No.:
ATTiny2313-20PU
Date added::
14/03/2012
Brand:
ATMEL
Origin:
Genuine
Package:
DIP(20)
Category:
AVR® ATtiny
Pricing:
Quantity (pcs)
1 - 9
10 - 24
25 - 49
50 - 99
100+
Unit price (VNĐ)
80,000
79,500
79,000
78,500
78,000
Product Unit:
pcs
In stock:
58 pcs
Views:
6577
Quantity:
Note:
Product information
Products related
ATTiny2313-20PU
MCU 8BIT 2KB FLASH DIP-20
Datasheets
ATTINY2313(V) Datasheet
ATTINY2313(V) Summary
Standard Package
18
Category
Integrated Circuits (ICs)
Family
Embedded - Microcontrollers
Series
AVR® ATtiny
Packaging
Tube
Core Processor
AVR
Core Size
8-Bit
Speed
20MHz
Connectivity
SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I /O
18
Program Memory Size
2KB (1K x 16)
Program Memory Type
FLASH
EEPROM Size
128 x 8
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
2.7 V ~ 5.5 V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C
Package / Case
20-DIP (0.300", 7.62mm)
Other Names
ATTINY231320PU
jQuery(this).corner();
AD-HV
(29)
Adapter AVR HV-Parallel
Retail Price:
120,000 VNĐ
Items 7/8