Today 20/05/2024 - 08:47:19 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
30
Total accessing:
298952
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
Other Comp. & Accessori >
Crystals & Oscillators
>
Through Hole Crystals
> 22.1184MHz-HC49S
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
22.1184MHz-HC49S
22.1184 MHz HC-49S Crystal
(
Update 18/10/2021
)
Part No.:
22.1184MHz-HC49S
Date added::
06/12/2013
Brand:
TAKAMISAWA
Origin:
Taiwan
Package:
DIP(2)
Category:
Crystal
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100 - 499
500 - 999
1000+
Unit price (VNĐ)
3,000
2,500
2,300
2,000
1,700
Product Unit:
pcs
In stock:
2085 pcs
Views:
4033
Quantity:
Note:
Product information
Products related
Standard and Low Profile HC-49S Case Crystals
Features
Low cost
Wide frequency range
Good aging
Pb-free & RoHS Compliance
Typical Applications
Set-Top Box/Multimedia
Clock/VCXO Multiplier
Network Adapter Cards
Modems
Microcontrollers and Processors
Remote control devices
Quartz Crystal HC49S Specifications
Mechnical Dimensions (mm)
Holder Type:
HC-49S DIP-2pin
Frequency Range:
3.200MHz – 90.000MHz
Operating Temperature Range:
-10°c ~ +60°c typical
Storage Temperature Range:
-40°c ~ +85°c typical
Drive Level:
100uW typical
Load Capacitance:
8Pf-32pF or Series
Frequency Tolerance:
±30ppm
Frequency Stability:
±50ppm
Shunt Capacitance:
7.0pf max
Insulation Resistance:
500MΩmin.at DC 100V
Aging First Year:
±5ppm max
jQuery(this).corner();
SP200SECHIP
(50)
SP200S Enhanced Master CHIP
Retail Price:
190,000 VNĐ
Items 19/22