Today 17/05/2024 - 12:57:09 PM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
43
Total accessing:
281002
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
Semiconductor & Sensor >
Digital & Logic ICs
>
Digital Potentiometer IC
> MCP41010-I/P
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
MCP41010-I/P
MCP41010-I/P
(
Update 14/10/2022
)
Part No.:
MCP41010-I/P
Date added::
07/09/2013
Brand:
Microchip
Origin:
Genuine
Package:
DIP(8)
Category:
Digital potentiometer
Pricing:
Quantity (pcs)
1 - 9
10 - 24
25 - 49
50 - 99
100+
Unit price (VNĐ)
52,000
51,000
50,000
49,000
48,000
Product Unit:
pcs
In stock:
0 (out of stock)
Views:
6810
Quantity:
Note:
Product information
Products related
Products equivalent
MCP41010-I/P
The MCP41010 single-channel digital potentiometer features 8-bit resolution (256 wiper steps), and an industry-standard SPI™ serial interface. The wiper position varies linearly and is controlled via the SPI interface. The MCP41010 has a resistance value of 10 kohm, outstanding AC and DC characteristics, and consumes <1 µA during static operation. Applications for the MCP41010 digital potentiometer include audio equipment (volume and tone controls), servo-motor control, battery charging and control, communications (line impedance matching), power supplies, instrumentation (gain, offset adjust), LCD contrast control and programmable filters. The MCP41010 is available in 8-pin PDIP and SOIC packages.
Feature
SPI compatible serial interface, < 1 uA standby current, 1 LSB DNL, 1 LSB INL
Parameter Name
Value
Temp. Range (°C)
-40 to +125
Volatile / Non Volatile
Volatile
Number of Taps
256
Resistance (ohms) K
10
# per Package
1
INL (Max)
1
DNL (Max)
1
Interface
SPI
Document
Datasheet:
MCP41XXX/42XXX Datasheet
Link:
http://www.microchip.com/wwwproducts/Devices.aspx?dDocName=en010494
jQuery(this).corner();
DG411-DJ
(71)
Precision Monolithic Quad SPST CMOS...
Retail Price:
49,000 VNĐ
jQuery(this).corner();
DG411-DY
(257)
IC SWITCH QUAD SPST 16-SOIC
Retail Price:
35,000 VNĐ
jQuery(this).corner();
MCP41010-I/SN
(100)
MCP41010-I/SN
Retail Price:
45,000 VNĐ
Items 1/2