Today 19/05/2024 - 01:16:04 PM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
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
18
Total accessing:
289501
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
Semiconductor & Sensor >
RF / RFID & IR Wireless
>
RF Transreceivers ICs
> MRF24J40-IML
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
MRF24J40-IML
MRF24J40-I/ML
(
Update 27/03/2012
)
Part No.:
MRF24J40-IML
Date added::
27/03/2012
Brand:
Microchip
Origin:
Genuine
Package:
QFN(40)
Category:
Wireless
Pricing:
Quantity (pcs)
1 - 9
10 - 24
25 - 49
50 - 99
100+
Unit price (USD)
3.00
2.85
2.70
2.55
2.40
Product Unit:
pcs
In stock:
26 pcs
Views:
7415
Quantity:
Note:
Product information
Products equivalent
The
MRF24J40
is a 2.4 GHz IEEE 802.15.4 transceiver targeted for the ZigBee™ protocol and proprietary wireless protocols such as the MiWi™ protocol. The MRF24J40 offers low power consumption and excellent performance with full Media Access Controller (MAC) support and an Advanced Encryption Standard (AES) hardware encryption engine. Microchip now offers a complete ZigBee solution with the highly integrated MRF24J40 RF transceiver and free protocol stack which runs on the PIC® microcontrollers
Parameter Name
Value
Frequency Range
2.405-2.48
RSSI
Yes
Clock
20 MHz
Sleep
Yes
Encryption
AES128
Pin Count
40
Document & link:
Datasheet
http://www.microchip.com/wwwproducts/Devices.aspx?dDocName=en027752
jQuery(this).corner();
nRF24L01+
(110)
Ultra low power 2.4GHz RF Transceiv...
Retail Price:
3.25 USD
Items 5/5