Today 19/05/2024 - 10:12:20 PM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
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
66
Total accessing:
294310
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
Semiconductor & Sensor >
Digital & Logic ICs
>
74xxx SMD
> 74HC04D
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
74HC04D
High-speed Si-gate CMOS, Six Hex inverter
(
Update 13/05/2022
)
Part No.:
74HC04D
Date added::
17/08/2013
Brand:
NXP
Origin:
Genuine
Package:
SOIC(14)
Category:
Logic - Gates and Inverters
Pricing:
Quantity (pcs)
1 - 49
50 - 99
100 - 499
500+
Unit price (USD)
0.30
0.29
0.28
0.27
Product Unit:
pcs
In stock:
398 pcs
Views:
5028
Quantity:
Note:
2500 pcs / rell
Product information
Products equivalent
Datasheet:
74HC04 / 74HCT04
Hex inverter
Package:
SOT108-1
plastic small outline package; 14 leads; body width 3.9 mm
General description:
The 74HC/HCT04 are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A. The 74HC/HCT04 provide six inverting buffers.
Features
:
Complies with JEDEC standard no. 8-1A
ESD protection:
HBM EIA/JESD22-A114-A exceeds 2000 V
MM EIA/JESD22-A115-A exceeds 200 V.
Specified from -40 to +85 Cel and -40 to +125 Cel.
Link:
http://www.nxp.com/#/pip/pip=[pip=74HC_HCT04_3]|pp=[t=pip,i=74HC_HCT04_3
]
jQuery(this).corner();
SN74LVC1G240DBVR
(380)
IC INVERTER 1-INPUT SOT23-5
Retail Price:
0.30 USD
Items 19/40