Today 18/05/2024 - 11:39:06 PM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
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
18
Total accessing:
286403
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
Semiconductor & Sensor >
Data Conversion ICs
>
DAC (D/A Converters)
> MCP3204-CI/P
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
MCP3204-CI/P
12 Bit Analog to Digital Converter 2, 4 Input 1 SAR
(
Update 24/02/2024
)
Part No.:
MCP3204-CI/P
Date added::
12/11/2013
Brand:
Microchip
Origin:
Genuine
Package:
DIP(14)
Category:
12-bit ADC
Pricing:
Quantity (pcs)
1 - 24
25 - 49
50+
Unit price (USD)
3.25
3.20
3.15
Product Unit:
pcs
In stock:
26 pcs
Views:
7690
Quantity:
Note:
Product information
MCP3204-CI/P
12 Bit Analog to Digital Converter 2, 4 Input 1 SAR
Datasheets
MCP3204, 3208
Development Tools Catalog
Categories
Integrated Circuits (ICs) - Data Acquisition - Analog to Digital Converters (ADC)
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Number of Bits
12
Sampling Rate (Per Second)
100k
Number of Inputs
2, 4
Input Type
Pseudo-Differential, Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7 V ~ 5.5 V
Voltage - Supply, Digital
2.7 V ~ 5.5 V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Items 4/9