Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 43
Total accessing: 297294
 
Filter by Manufacturer

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
PICKIT3
PICKit 3 Program/Debug (Update 13/02/2023)
Part No.:  PICKIT3
Date added::  08/12/2013
Origin:  Vietnam
Category:  ICSP Program/debug
Pricing: 
Quantity (Unit)1 - 9 10 - 24 25 - 49 50+
Unit price (USD) 26.00 25.50 25.00 24.50
Optional accessories: (Quantity <= main product - More )
Adapter ICSP (49)
Price include: 3.00 2.25
Product Unit:  Unit
In stock:  11 Unit
Views:  19207
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent

PICKit 3 Debug Express

PICkit 3 In-Circuit Debugger/Programmer uses in-circuit debugging logic incorporated into each chip with Flash memory to
provide a low-cost hardware debugger and programmer

The MPLAB PICkit 3 allows debugging and programming of PIC® and dsPIC® Flash microcontrollers at a most affordable price point using the powerful graphical user interface of the MPLAB Integrated Development Environment (IDE). The MPLAB PICkit 3 is connected to the design engineer's PC using a full speed USB interface and can be connected to the target via an Microchip debug (RJ-11) connector (compatible with MPLAB ICD 2, MPLAB ICD 3 and MPLAB REAL ICE). The connector uses two device I/O pins and the reset line to implement in-circuit debugging and In-Circuit Serial Programming™.

PICkit 3 Features

  • USB (Full speed 12 Mbits/s interface to host PC)
  • Real-time execution
  • MPLAB IDE compatible (free copy included)
  • Built-in over-voltage/short circuit monitor
  • Firmware upgradeable from PC/web download
  • Totally enclosed
  • Supports low voltage to 2.0 volts (2.0v to 6.0v range)
  • Diagnostic LEDs (power, busy, error)
  • Read/write program and data memory of microcontroller
  • Erase of program memory space with verification
  • Freeze-peripherals at breakpoint
jQuery(this).corner();
MCU 8BIT 14KB FLASH TQFP-44
Retail Price:
jQuery(this).corner();
MCU 8BIT 32KB FLASH SOIC-28
Retail Price:
jQuery(this).corner();
MCU 8BIT 32KB FLASH DIP-28
Retail Price:
jQuery(this).corner();
MCU 8BIT 32KB FLASH DIP-40
Retail Price:
jQuery(this).corner();
MCU 8BIT 14KB FLASH DIP-40
Retail Price:
jQuery(this).corner();
AD-ICSP (49)
Adapter ICSP
Retail Price:
jQuery(this).corner();
PIC18F4620-I/P DIP40
Retail Price:
jQuery(this).corner();
MCU 8BIT 128KB FLASH TQFP-64
Retail Price:
jQuery(this).corner();
MCU 8BIT 14KB FLASH DIP-40
Retail Price:
jQuery(this).corner();
MCU 8BIT 7KB FLASH DIP-18
Retail Price:
jQuery(this).corner();
MCU 8BIT 64KB FLASH TQFP-44
Retail Price:
jQuery(this).corner();
MCU FLASH 256K TQFP-64
Retail Price:
jQuery(this).corner();
MCU 8BIT 128KB FLASH TQFP-100
Retail Price:
jQuery(this).corner();
MCU 8BIT 32KB FLASH DIP-40
Retail Price:
jQuery(this).corner();
MCU CMOS FLASH-BASE 8BIT 8-SOIC
Retail Price:
jQuery(this).corner();
PICKIT2 (20)
PICKit 2 FULL Program/Debug
Retail Price:
jQuery(this).corner();
PICKIT2SE (21)
PICKit 2 SE Program/Debug
Retail Price: