Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 10
Total accessing: 287025
 
Filter by Manufacturer

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
7.3728 MHz
7.3728 DIP-14 Crystal Oscillator (Update 25/07/2018)
Part No.:  7.3728 MHz
Date added::  07/09/2013
Brand:  CTS
Origin:  Genuine
Package:  DIP(14)
Category:  Crystal
Pricing: 
Quantity (pcs)1 - 9 10 - 49 50 - 99 100 - 249 250+
Unit price (VNĐ) 19,000 18,000 17,000 16,000 15,000
Product Unit:  pcs
In stock:  75 pcs
Views:  24928
Quantity: 
  1. Product information
  2. Products equivalent
CTS 7.3728 MHZ Thru Hole Crystal Oscillator

FEATURES
  • Standard 14 Pin or 8 Pin DIP Footprint
  • HCMOS/TTL Compatible
  • Fundamental and 3RD Overtone Crystals
  • Frequency Range 1.0 – 105.561 MHz
  • Frequency Stability, ±50 ppm Standard (±25 ppm and ±20 ppm available)
  • +5.0Vdc Operation
  • Operating Temperature to –40°C to +85°C
  • Output Enable Option
DESCRIPTION
The MXO45/MXO45HS is a DIP packaged Clock oscillator offering reliable performance at an economical cost. The enhanced stability means it is the perfect choice for today’s communications applications that require tight frequency control.

 Datasheet

jQuery(this).corner();
7.3728 MHz HC-49S Crystal
Retail Price: