Filter:
| Select | Part No. | Description | Pricing (VNĐ) | Add to card |
| ME7660C
| Charge Pump DC-DC Voltage Converter Package: SOIC(8), Brand: Micro One, Origin: Genuine Update: 21/03/2025 - 10:42 AM | | Q.ty | Unit price | | 1 | 6,000 | | 50 | 5,500 | | 100 | 5,000 |
| In stock: 2974 pcs |
| ICL7660CBAZ
| CMOS Voltage Converters Package: SOIC(8), Brand: Intersil, Origin: Genuine CMOS Voltage Converters
Converts +5V Logic supply to +/-5V
Wide input voltage range: 1.5V~10VUpdate: 18/07/2020 - 04:15 PM | | Q.ty | Unit price | | 1 | 20,000 | | 10 | 19,000 | | 25 | 18,000 | | 50 | 17,000 | | 100 | 16,000 |
| In stock: 82 pcs |
| B0305S-1WR2
| DC-DC Voltage Converter Package: DIP(4), Brand: MORNSUN, Origin: Genuine DC-DC Voltage Converter
Input Voltage-Max: 3.63V
Input Voltage-Min: 2.97V
Output Voltage: 5V
Number of Terminals: 4
Operating Temperature: -40-105
Update: 23/12/2024 - 04:14 PM | | Q.ty | Unit price | | 1 | 40,000 | | 25 | 39,500 | | 50 | 39,000 |
| In stock: 18 pcs |
| B0505S-1WR2
| DC-DC Voltage Converter Package: DIP(4), Brand: MORNSUN, Origin: Genuine DC-DC Voltage Converter
Input Voltage-Max: 4.5V
Input Voltage-Min: 5.5V
Output Voltage: 5V
Number of Terminals: 4
Operating Temperature: -40-105
Update: 10/01/2026 - 09:47 AM | | Q.ty | Unit price | | 1 | 36,000 | | 50 | 35,000 | | 100 | 34,000 |
| In stock: 169 pcs |
| A2415S-2WR2
| DC-DC Voltage Converter Package: DIP(5), Brand: MORNSUN, Origin: Genuine DC-DC Voltage Converter
Input Voltage: 21.6~26.4V
Output Voltage: ±15V
No of Output: 2
Package: SIPUpdate: 28/10/2024 - 11:47 AM | | Q.ty | Unit price | | 1 | 90,000 | | 50 | 88,000 | | 100 | 86,000 |
| In stock: 44 pcs |
| You are in page 1 / 1 (Total 5 Items ) |
|