Filter:
Select | Part No. | Description | Pricing (USD) | Add to card |
| ME7660C | Charge Pump DC-DC Voltage Converter Package: SOIC(8), Brand: Micro One, Origin: Genuine Update: 24/05/2023 - 03:56 PM | Q.ty | Unit price | 1 | 0.30 | 50 | 0.30 | 100 | 0.29 | 500 | 0.29 | 1000 | 0.28 |
| In stock: 2999 pcs |
| ICL7660CBAZ | CMOS Voltage Converters Package: SOIC(8), Brand: Intersil, Origin: Genuine CMOS Voltage Converters
Converts +5V Logic supply to +/-5V
Wide input voltage range: 1.5V~10VUpdate: 18/07/2020 - 04:15 PM | Q.ty | Unit price | 1 | 1.00 | 10 | 0.95 | 25 | 0.90 | 50 | 0.85 | 100 | 0.80 |
| In stock: 84 pcs |
| B0305S-1WR2 | DC-DC Voltage Converter Package: DIP(4), Brand: MORNSUN, Origin: Genuine DC-DC Voltage Converter
Input Voltage-Max: 3.63V
Input Voltage-Min: 2.97V
Output Voltage: 5V
Number of Terminals: 4
Operating Temperature: -40-105
Update: 22/08/2022 - 02:00 PM | Q.ty | Unit price | 1 | 2.00 | 25 | 1.98 | 50 | 1.95 |
| In stock: 57 pcs |
| B0505S-1WR2 | DC-DC Voltage Converter Package: DIP(4), Brand: MORNSUN, Origin: Genuine DC-DC Voltage Converter
Input Voltage-Max: 4.5V
Input Voltage-Min: 5.5V
Output Voltage: 5V
Number of Terminals: 4
Operating Temperature: -40-105
Update: 11/05/2024 - 04:45 PM | Q.ty | Unit price | 1 | 1.70 | 50 | 1.68 | 100 | 1.65 | 250 | 1.60 |
| In stock: 0 (out of stock) |
| A2415S-2WR2 | DC-DC Voltage Converter Package: DIP(5), Brand: MORNSUN, Origin: Genuine DC-DC Voltage Converter
Input Voltage: 21.6~26.4V
Output Voltage: ±15V
No of Output: 2
Package: SIPUpdate: 09/05/2022 - 10:00 AM | Q.ty | Unit price | 1 | 4.20 | 50 | 4.15 | 100 | 4.10 | 250 | 4.05 | 500 | 4.00 |
| In stock: 50 pcs |
You are in page 1 / 1 (Total 5 Items ) |
|