Filter:
Select | Part No. | Description | Pricing (VNĐ) | Add to card |
| 93LC46B-I/SN
| 93LC46B-I/SN SOIC8 Package: SOIC(8), Brand: Microchip, Origin: Genuine Low-voltage serial EEPROM.
Memory Size: 1 Kbits (x16)
Max. Clock Freq.: 2 MHz
Operating Supply Voltage: 2.2V to 5.5V
Temp Range: -40°C to +125°CUpdate: 12/05/2020 - 08:59 AM | Q.ty | Unit price | 1 | 5,000 | 10 | 4,800 | 25 | 4,500 | 50 | 4,300 | 100 | 4,000 |
| In stock: 112 pcs |
| 93LC46B-I/P
| 93LC46B-I/P DIP8 Package: DIP(8), Brand: Microchip, Origin: Genuine Low-voltage serial EEPROM.
Memory Size: 1 Kbits (x16)
Max. Clock Freq.: 2 MHz
Operating Supply Voltage: 2.2V to 5.5V
Temp Range: -40°C to +125°CUpdate: 06/06/2020 - 10:25 AM | Q.ty | Unit price | 1 | 7,000 | 25 | 6,700 | 100 | 6,400 | 250 | 6,100 | 500 | 5,800 |
| In stock: 290 pcs |
| AT93C46DN-SH
| AT93C46DN-SH Package: SOIC(8), Brand: ATMEL, Origin: Genuine Three-wire Serial EEPROM
Memory Size: 1K (128 x 8 or 64 x 16)
Low-voltage and Standard-voltage: VCC = 1.8V to 5.5V
2 MHz Clock Rate (5V)
Self-timed Write Cycle (5 ms max)Update: 28/08/2019 - 02:28 PM | Q.ty | Unit price | 1 | 4,000 | 10 | 3,800 | 25 | 3,600 | 50 | 3,400 | 100 | 3,200 |
| In stock: 399 pcs |
| AT93C46-SU-2.7
| AT93C46-SU-2.7 Package: SOIC(8), Brand: ATMEL, Origin: Genuine Low-voltage serial EEPROM.
Memory Size: 1 Kbits (128 x 8 or 64 x 16)
Max. Clock Freq.: 2 MHz rate (5V)
Operating Supply Voltage: 2.7V to 5.5V
Temp Range: -40°C to +125°CUpdate: 08/04/2015 - 02:44 PM | Q.ty | Unit price | 1 | 3,000 | 10 | 2,800 | 25 | 2,700 | 50 | 2,600 | 100 | 2,400 |
| In stock: 0 (out of stock) |
| AT93C56B-SSHM-T
| IC EEPROM 2KBIT 2MHZ SOIC-8 Package: SOIC(8), Brand: ATMEL, Origin: Genuine Update: 16/10/2025 - 04:52 PM | Q.ty | Unit price | 1 | 5,000 | 25 | 4,900 | 100 | 4,800 |
| In stock: 231 pcs |
| AT93C66B-SSH
| IC EEPROM 4KBIT 2MHZ SOIC-8 Package: SOIC(8), Brand: ATMEL, Origin: Genuine Memory Size: 4K (512 x 8 or 256 x 16)
Speed: 250kHz, 1MHz, 2MHz
Voltage - Supply: 1.7 V ~ 5.5 V
Operating Temperature: -40°C ~ 85°CUpdate: 25/11/2020 - 10:51 AM | Q.ty | Unit price | 1 | 6,000 | 25 | 5,700 | 100 | 5,400 | 250 | 5,100 | 500 | 4,800 |
| In stock: 209 pcs |
| M93C76-WMN6T
| M93C76-W SOIC8 Package: SOIC(8), Brand: ST, Origin: Genuine ST MICROWIRE serial access EEPROM
8-bit or 16-bit wide
8 Kbit (1024 x 8)
VCC = 2.5 to 5.5V
–40 to 85 °CUpdate: 12/10/2013 - 05:44 PM | Q.ty | Unit price | 1 | 13,000 | 10 | 12,400 | 25 | 11,700 | 50 | 11,000 | 100 | 10,400 |
| In stock: 0 (out of stock) |
| AT93C86-10SI-2.7
| IC EEPROM 16KBIT 2MHZ 8SOIC Package: SOIC(8), Brand: ATMEL, Origin: Genuine Update: 28/02/2024 - 10:00 AM | Q.ty | Unit price | 1 | 8,000 | 25 | 7,600 | 100 | 7,200 | 250 | 6,800 | 500 | 6,400 |
| In stock: 129 pcs |
You are in page 1 / 1 (Total 8 Items ) |
|