Select | Part No. | Description | Pricing (VNĐ) | Add to card |
| MAX3421EE | USB Peripheral/Host Controller with SPI Interface Package: TQFP(32), Brand: Maxim, Origin: Genuine Interface: SPI; Standards: USB 2.0
Voltage - Supply: 3 V ~ 3.6 V
Current - Supply: 15mA
Operating Temperature: -40°C ~ 85°CUpdate: 03/05/2018 - 10:28 AM | Q.ty | Unit price | 1 | 160,000 | 5 | 155,200 | 10 | 150,400 | 25 | 145,600 | 50 | 140,800 |
| In stock: 44 pcs |
| PL-2303GC | PL2303GC USB to Serial Bridge Controller Package: SSOP(28), Brand: Prolific, Origin: Genuine Full Compliant with USB Specification v2.0 (Full-Speed)
On-chip USB 1.1 transceiver and 5V to 3.3V regulator
On-chip 96MHz Clock Generator
Supports OTPROM (One-Time Programmable ROM) for USB device descriptors. OTPROM can be programmed directly through USB port.
Each IC has unique ID(for Serial Number)
Full-duplex transmitter and receiver...
1024-byte bi-directional data buffers (768-byte receive/256-byte transmit)Update: 09/12/2022 - 10:07 AM | Q.ty | Unit price | 1 | 50,000 | 25 | 49,000 | 50 | 48,000 |
| In stock: 50 pcs |
| PL-2303HXD | USB to Serial Bridge Controller Package: SSOP(28), Brand: Prolific, Origin: Genuine Update: 25/12/2023 - 02:33 PM | Q.ty | Unit price | 1 | 52,000 | 25 | 51,000 | 50 | 50,000 | 200 | 49,000 | 500 | 48,000 |
| In stock: 1 pcs |
| PL-2303TA | USB to Serial Bridge Controller Package: SSOP(28), Brand: Prolific, Origin: Genuine Update: 09/12/2022 - 10:07 AM | Q.ty | Unit price | 1 | 42,000 | 25 | 41,000 | 100 | 40,000 | 250 | 39,000 | 500 | 38,000 |
| In stock: 71 pcs |
| PL-2303HX | PL2303-HX (Rev.A) SSOP28 USB to UART Package: SSOP(28), Brand: Prolific, Origin: China USB to Serial Bridge Controller, SSOP28
The PL-2303HX is a low cost and high performance USB-to-Serial Bridge Controller. The PL-2303HX provides a convenient solution for connecting an RS-232 full-duplex asynchronous serial device to any Un ...Update: 14/11/2015 - 10:53 AM | Q.ty | Unit price | 1 | 16,000 | 10 | 15,200 | 25 | 14,400 | 50 | 13,500 | 100 | 12,000 |
| In stock: 62 pcs |
| FT232BL | FT232BL TQFP32 USB to UART Package: LQFP(32), Brand: FTDI, Origin: Genuine Update: 16/04/2022 - 01:01 PM | Q.ty | Unit price | 1 | 140,000 | 25 | 139,000 | 50 | 138,000 |
| In stock: 17 pcs |
| CP2102 | USB-to-Serial Bridge QFN28 Package: QFN(28), Brand: Silabs, Origin: Genuine Update: 24/01/2024 - 11:12 AM | Q.ty | Unit price | 1 | 46,000 | 25 | 45,000 | 50 | 44,000 | 100 | 43,000 |
| In stock: 147 pcs |
| FT232RL | FT232RL SSOP28 USB to UART Package: SSOP(28), Brand: FTDI, Origin: Genuine USB to UART IC now comes with built-in EEPROM and built-in oscillatorUpdate: 11/05/2024 - 02:09 PM | Q.ty | Unit price | 1 | 120,000 | 25 | 118,000 | 50 | 116,000 | 100 | 114,000 |
| In stock: 24 pcs |
| FT245BL | FT245BL TQFP32 USB to parallel FIFO Package: TQFP(32), Brand: FTDI, Origin: Genuine Update: 16/04/2022 - 01:00 PM | Q.ty | Unit price | 1 | 155,000 | 25 | 154,000 | 50 | 153,000 |
| In stock: 49 pcs |
| FT245RL | FT245RL SSOP28 USB to parallel FIFO Package: SSOP(28), Brand: FTDI Update: 16/04/2022 - 01:00 PM | Q.ty | Unit price | 1 | 155,000 | 25 | 154,000 | 50 | 154,000 |
| In stock: 64 pcs |
| AN2131-QC | AN2131QC Package: PQFP(80), Brand: Cypress EZ-USB Series
Single-chip, low-power solution for high-speed USBperipherals
Firmware downloadable. High-performance I/O port
Uses commercially-available 8051 software toolsUpdate: 28/07/2018 - 02:08 PM | Q.ty | Unit price | 1 | 150,000 | 10 | 143,000 | 25 | 135,000 |
| In stock: 2 pcs |
| CY7C64713-100AXC | CY7C64713-100AXC Package: PQFP(100), Brand: Cypress EZ-USB FX1 USB Microcontroller; Full Speed USB Peripheral Controller
Series:CY7C; Memory Size, RAM:16KB; No of I/O Lines:40; No. of Timers:3; Clock Frequency:24MHz; Interface Type:I2C, USART, USB; Voltage, Supply Min:3.15V; Voltage, Supply Max:3.45V;Update: 06/05/2012 - 09:03 AM | 184,000 | In stock: 5 pcs |