Select | Part No. | Description | Pricing (USD) | Add to card |
| 4D28-220M | 22uH 20% 1A SMD Power Inductor 4.8x4.8x2.8 mm Package: SMD(2), Brand: TAKAMISAWA, Origin: Taiwan Update: 31/10/2023 - 01:56 PM | Q.ty | Unit price | 1 | 0.20 | 25 | 0.19 | 100 | 0.18 | 500 | 0.17 | 1000 | 0.16 |
| In stock: 1144 pcs |
| 4D28-470M | 47uH 20% 1A SMD Power Inductor 4.8x4.8x2.8 mm Package: SMD(2), Brand: TAKAMISAWA, Origin: Taiwan Update: 18/07/2022 - 10:10 AM | Q.ty | Unit price | 1 | 0.20 | 25 | 0.19 | 100 | 0.18 | 250 | 0.17 | 500 | 0.16 |
| In stock: 1596 pcs |
| LT54-101M | 100uH/1.5A ±20% SMD Inductor Package: SMD(2), Brand: TAKAMISAWA, Origin: Taiwan Update: 19/01/2022 - 02:55 PM | Q.ty | Unit price | 1 | 0.16 | 100 | 0.15 | 500 | 0.14 | 1000 | 0.13 | 1500 | 0.12 |
| In stock: 892 pcs |
| LT54-3R3M | 3.3uH/3.2A ±20% SMD Inductor Package: SMD(2), Brand: TAKAMISAWA, Origin: Taiwan Size: 5.2 x 5.8 x 4.5 mm SMD Un-Shielded
DCR (max): 0.029 (Ω)
IDC (max): 3.2A
Test Frequency: 7.96 MHz
Inductance drop =10% Typ. at IDC
Update: 04/10/2018 - 04:56 PM | Q.ty | Unit price | 1 | 0.15 | 25 | 0.14 | 100 | 0.13 | 250 | 0.12 | 500 | 0.10 |
| In stock: 1792 pcs |
| L6D38-100M | 10uH/2A ±20% SMD 6.7x6.7x4mm Inductor Package: SMD(2), Brand: TAKAMISAWA, Origin: Taiwan Update: 29/11/2022 - 11:06 AM | Q.ty | Unit price | 1 | 0.20 | 50 | 0.19 | 100 | 0.17 | 500 | 0.16 |
| In stock: 824 pcs |
| L6D38-4R7N | 4.7uH/3.5A ±30% SMD 6.7x6.7x4mm Inductor Package: SMD(2), Brand: TAKAMISAWA, Origin: Taiwan Update: 27/11/2023 - 01:54 PM | Q.ty | Unit price | 1 | 0.18 | 50 | 0.17 | 100 | 0.16 |
| In stock: 1189 pcs |
| L8D43-6R8N | 6.8uH/4.4A ±30% SMD Inductor Package: SMD(2), Brand: TAKAMISAWA, Origin: Taiwan Size: 8.3 x 8.3 x 4.5 mm SMD Shielded
DCR (max): 0.027 (Ω)
IDC (max): 4.4A
Test Frequency: 100 KHzUpdate: 01/12/2018 - 02:10 PM | Q.ty | Unit price | 1 | 0.30 | 25 | 0.28 | 100 | 0.25 | 250 | 0.23 | 500 | 0.20 |
| In stock: 369 pcs |
| L1306-101M | 100uH/3±20% SMD Inductor Package: SMD(2), Brand: TAKAMISAWA, Origin: Taiwan 100uH 20%, size 18.54 x 15.24 x 7.11 mm SMD
DCR (max) 0.19 (Ω)
IDC (max): 3.0A
Operating Frequency: Up to 1MHzUpdate: 25/02/2019 - 10:53 AM | Q.ty | Unit price | 1 | 0.50 | 25 | 0.45 | 100 | 0.39 | 250 | 0.37 | 500 | 0.33 |
| In stock: 0 (out of stock) |
| L127H-150M | 15uH 3A SMD 12x12x8mm inductor Package: SMD(2), Brand: TAKAMISAWA, Origin: Taiwan Update: 25/04/2022 - 06:07 PM | Q.ty | Unit price | 1 | 0.35 | 25 | 0.34 | 100 | 0.33 | 250 | 0.32 | 500 | 0.31 |
| In stock: 594 pcs |
| L127H-101M | 100uH/3A SMD 12x12x8mm inductor Package: SMD(2), Brand: TAKAMISAWA, Origin: Taiwan High Quality
Various high power inductor are superior to be high saturation for surface mounting.
Excellent terminal strength
size: SMD L x W x H = 12 x 12 x 8 mmUpdate: 30/06/2023 - 02:45 PM | Q.ty | Unit price | 1 | 0.35 | 10 | 0.34 | 50 | 0.33 | 100 | 0.32 | 500 | 0.31 |
| In stock: 1211 pcs |
| L127H-221M | 220uH/3A SMD 12x12x8mm inductor Package: SMD(2), Brand: TAKAMISAWA, Origin: Taiwan High Quality
Various high power inductor are superior to be high saturation for surface mounting.
Excellent terminal strength
size: SMD L x W x H = 12 x 12 x 8 mmUpdate: 25/04/2022 - 06:10 PM | Q.ty | Unit price | 1 | 0.35 | 10 | 0.34 | 50 | 0.33 | 100 | 0.32 | 500 | 0.31 |
| In stock: 523 pcs |
| L127H-330M | 33uH 3A SMD 12x12x8mm Shielded Power Inductor Package: SMD(2), Brand: TAKAMISAWA, Origin: Taiwan High Quality
Various high power inductor are superior to be high saturation for surface mounting.
Excellent terminal strength
Size: SMD L x W x H = 12 x 12 x 8 mmUpdate: 30/05/2022 - 01:02 PM | Q.ty | Unit price | 1 | 0.35 | 25 | 0.34 | 100 | 0.33 | 100 | 0.32 | 500 | 0.31 |
| In stock: 942 pcs |
| L127H-470M | 47uH 3A SMD 12x12x8mm Shielded Power Inductor Package: SMD(2), Brand: TAKAMISAWA, Origin: Taiwan High Quality
Various high power inductor are superior to be high saturation for surface mounting.
Excellent terminal strength
Size: SMD L x W x H = 12 x 12 x 8 mmUpdate: 08/07/2023 - 01:47 PM | Q.ty | Unit price | 1 | 0.35 | 25 | 0.34 | 100 | 0.33 | 250 | 0.32 | 500 | 0.31 |
| In stock: 495 pcs |
| L127H-331M | 330uH/3A SMD 12x12x8mm inductor Package: SMD(2), Brand: TAKAMISAWA, Origin: Taiwan High Quality
Various high power inductor are superior to be high saturation for surface mounting.
Excellent terminal strength
size: SMD L x W x H = 12 x 12 x 8 mmUpdate: 13/09/2023 - 03:13 PM | Q.ty | Unit price | 1 | 0.35 | 25 | 0.34 | 50 | 0.33 | 100 | 0.32 | 500 | 0.31 |
| In stock: 879 pcs |
| LD9H12-470N | 47uH/3A D9xH12mm inductor Package: DIP(2), Brand: TAKAMISAWA, Origin: China Inductor 470uH/3A round 2-pin DIP
Diameter:9 mm , Height:13mm, Pitch :4.5mm (±10%)Update: 17/08/2023 - 10:10 AM | Q.ty | Unit price | 1 | 0.30 | 25 | 0.28 | 50 | 0.25 | 100 | 0.23 | 500 | 0.22 |
| In stock: 499 pcs |
| LD9H12-101N | 100uH/3A D9xH12mm inductor Package: DIP(2), Brand: TAKAMISAWA, Origin: China Update: 30/12/2023 - 03:11 PM | Q.ty | Unit price | 1 | 0.30 | 25 | 0.28 | 50 | 0.25 | 100 | 0.23 | 500 | 0.22 |
| In stock: 1250 pcs |