Filter:
Select | Part No. | Description | Pricing (USD) | Add to card |
| NA5W-K | Relay 5V 2 Form C (DPDT) Package: DIP(8), Brand: TAKAMISAWA, Origin: Genuine Contact Arrangement: 2 form C (DPDT)
Coil Voltage: 5V
Contact Rating: 0.5A, 125VAC or 1A, 30VDC
Recognized Safety: UL,CSA
Outline L x W x H: 14.9 x 7.4 x 9.7mmUpdate: 09/05/2022 - 10:48 AM | Q.ty | Unit price | 1 | 1.15 | 25 | 1.13 | 50 | 1.10 | 100 | 1.08 |
| In stock: 1372 pcs |
| NA12W-K | Relay 12V 2 Form C (DPDT) Package: DIP(8), Brand: TAKAMISAWA, Origin: Genuine Contact Arrangement: 2 form C (DPDT)
Coil Voltage: 12V
Contact Rating: 0.5A, 125VAC or 1A, 30VDC
Recognized Safety: UL,CSA
Outline L x W x H: 14.9 x 7.4 x 9.7mmUpdate: 09/05/2022 - 10:07 AM | Q.ty | Unit price | 1 | 1.15 | 25 | 1.13 | 50 | 1.10 | 100 | 1.08 |
| In stock: 357 pcs |
| G5NB-1A-E 12VDC | Relay 12VDC SPST-NO General Purpose / Industrial Package: DIP(4), Brand: Omron, Origin: Genuine Max size 20.5L x 7.2 W x 15.3 W mm
Contact Form: 1 Form A (SPST-NO)
Coil: 12 VDC, 16.7 mA, 720 Ω
Contact Rating: 5 A at 250 VAC, 3 A at 30 VDCUpdate: 11/05/2022 - 04:54 PM | Q.ty | Unit price | 1 | 0.75 | 25 | 0.70 | 50 | 0.65 | 100 | 0.60 | 500 | 0.55 |
| In stock: 792 pcs |
| G5NB-1A-E 24VDC | Relay 24VDC SPST-NO General Purpose / Industrial Package: DIP(4), Brand: Omron, Origin: Genuine Max size 20.5L x 7.2 W x 15.3 W mm
Contact Form: 1 Form A (SPST-NO)
Coil: 24 VDC, 8.3 mA, 2.88 KΩ
Contact Rating: 5 A at 250 VAC, 3 A at 30 VDCUpdate: 11/05/2024 - 02:48 PM | Q.ty | Unit price | 1 | 0.75 | 25 | 0.73 | 100 | 0.70 | 500 | 0.68 | 1000 | 0.65 |
| In stock: 508 pcs |
| RY5W-K | Relay RY5W-K Package: DIP(8), Brand: Fujitsu, Origin: Genuine Update: 01/04/2023 - 04:09 PM | Q.ty | Unit price | 1 | 1.20 | 50 | 1.18 | 100 | 1.15 | 500 | 1.13 |
| In stock: 1404 pcs |
| RY12W-K | Relay RY12W-K Package: DIP(8), Brand: Fujitsu Update: 23/10/2023 - 01:44 PM | Q.ty | Unit price | 1 | 1.25 | 50 | 1.23 | 100 | 1.20 | 500 | 1.18 |
| In stock: 700 pcs |
| RY24W-K | Relay 24V 2 Form C (DPDT) Package: DIP(8), Brand: Fujitsu Update: 27/02/2024 - 10:21 AM | Q.ty | Unit price | 1 | 1.40 | 50 | 1.38 | 100 | 1.35 | 250 | 1.33 |
| In stock: 1000 pcs |
| SRD-05VDC-SL-C | Relay 5V DC 10A 1 FORM C Package: DIP(5), Brand: Songle, Origin: Genuine Update: 04/03/2024 - 12:54 PM | Q.ty | Unit price | 1 | 0.50 | 10 | 0.48 | 100 | 0.45 | 500 | 0.43 | 1000 | 0.40 |
| In stock: 886 pcs |
| SRD-12VDC-SL-C | Relay SRD-12VDC-SL-C Package: DIP(5), Brand: Songle, Origin: Genuine Contact Arrangement: 1 FORM C
Coil Voltage:12V @ 0.36W
Contact Rating: 10A 250VAC/30VDC,10A 125VAC/28VDC
Outline L x W x H: 19.1 x 15.5 x 15.3mm (max)
Update: 21/03/2024 - 09:31 AM | Q.ty | Unit price | 1 | 0.50 | 25 | 0.48 | 100 | 0.45 | 500 | 0.43 | 1000 | 0.40 |
| In stock: 1442 pcs |
| SRD-24VDC-SL-C | Relay SRD-24VDC-SL-C Package: DIP(5), Brand: Songle, Origin: Genuine
Update: 30/05/2022 - 01:00 PM | Q.ty | Unit price | 1 | 0.50 | 25 | 0.48 | 100 | 0.45 | 250 | 0.43 | 500 | 0.40 |
| In stock: 1017 pcs |
| HK33F-DC12V-SH | Relay HK33F-DC12V-SH Package: DIP(5), Brand: HUIKE Contact Arrangement: 1A, 1B, 1C
Coil Voltage:12V @ 0.36W
Contact Rating: 10A 250VAC/28VDC,10A 120VAC/28VDC
Outline L x W x H: 19.1 x 15.5 x 15.3mm (max)Update: 14/11/2019 - 03:52 PM | Q.ty | Unit price | 1 | 0.50 | 10 | 0.45 | 100 | 0.43 | 500 | 0.40 | 1000 | 0.38 |
| In stock: 0 (out of stock) |
You are in page 1 / 1 (Total 11 Items ) |
|